Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSPLBK12MW024K03
Manufacturer Part #:

SSP-LBK12MW024K03

Manufacturer:

Description: LED Lighting Fixtures 12" Warm White 24VDC120 DEG 3W
Lifecycle: New At Mouser
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
 
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Lighting Fixtures
Wavelength/Color Temperature: 2600 K to 3000 K
Luminous Flux: 190 lm
Width: 19.45 mm
Length: 304 mm
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 13.25 mm
Power Rating: 3 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.19
  5: $51.69
  10: $50.15
  25: $48.00
  50: $44.80
  100: $42.00

To add to a project, please Log In.

151682008 176089619 117363865