Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSP-LB24UW024K07
Manufacturer Part #:

SSP-LB24UW024K07

Manufacturer:

Description: LED Lighting Fixtures 24" Cool White 24VDC 120 DEG 6.6W
Lifecycle: New At Mouser
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Modules
Wavelength/Color Temperature: 5000 K to 6300 K
Luminous Flux: 440 lm
Width: 19.45 mm
Length: 604 mm
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 13.25 mm
Power Rating: 6.6 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.32
  5: $66.12
  10: $64.15
  25: $61.40
  50: $57.31
  100: $53.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLPC1201A2J
LED Lighting Modules LED MODULE COOL WHITE 12 LEDs
Vishay Semiconductors
1: $80.85
HMS462-RTP
LED Lenses Red Water Tight Twist Fit
VCC
1: $1.89
HMS462-YTP
LED Lenses Yellow Water Tight Twist Fit
VCC
1: $1.89
HMS462-GTP
LED Lenses Green Water Tight Twist Fit
VCC
1: $1.89
PIC16F690-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.39
SSP-PW024
LED Power Supplies 24W ADPTR 100-240VAC OUTPUT 24V ...
Lumex
1: $16.39
SSP-DM0
LED Power Supplies Dimmer Switch
Lumex
1: $18.60
CNX460-X02-4-1-24
LED Mounting Hardware LED Conn, Wired 24" 24AWG St ...
VCC
1: $3.14
PS6020
Power Outlet Strips 20 OUT 60" 15' CORD
Tripp Lite
1: $73.88
0239002.MXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.84
VAOL-10GCE4
Standard LEDs - Through Hole Yellow Water Clear 59 ...
VCC
1: $0.22
88-SUPER-1X36YD
Adhesive Tapes SUPER 88 1"X36YD BOX 6VAW
3M Electronic Specialty
1: $13.89

151682008 176089619 117363865