|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSP-LB24SR24K10
Manufacturer Part #:

SSP-LB24SR24K10

Manufacturer:

Description:
LED Lighting Fixtures Agricultural Red LED Lightbar 24VDC 665nm
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
SSP-LB24SR24K10 Datasheet SSP-LB24SR24K10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Brand: Lumex
Product: LED Modules
Illumination Color: Red
Number of LEDs: 27 LEDs
Wavelength/Color Temperature: 665 nm
Width: 22.2 mm
Length: 610 mm
Packaging: Bulk
Height: 14.9 mm
Power Rating: 10 W
Vf - Forward Voltage: 24 V
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
414JHH DC Fans 380
QSB-40-01 Fan Accessories 324
WSU240-0500 Wall Mount AC Adapters 341
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.36
5:
$115.57
10:
$112.43
25:
$109.06
50:
$107.26
100:
$105.67

To add to a project, please Log In.

121159121 127028148 148456991 176089619 146259450 155643603 151682008