Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSP-LB12UW024K05
Manufacturer Part #:

SSP-LB12UW024K05

Manufacturer:

Description: LED Lighting Fixtures 12" Cool White 24VDC 120 DEG. 5W
Lifecycle: New At Mouser
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Modules
Wavelength/Color Temperature: 5000 K to 6300 K
Luminous Flux: 360 lm
Width: 19.45 mm
Length: 304 mm
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 13.25 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.16
  5: $41.17
  10: $39.94
  25: $38.23
  50: $35.68
  100: $33.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C5000-N-S
LED Lighting Fixtures Coastline Series Std Ntrl 47 ...
Califia
1: $52.00
MMBT2222AM3T5G
Transistors Bipolar - BJT SS SOT723 GP TRANSTR
ON Semiconductor
1: $0.11
P3000-N-S
LED Lighting Fixtures Peninsula Series Std Linear ...
Califia
1: $22.00
BCW66GLT1G
Transistors Bipolar - BJT SS GP XSTR NPN 45V
ON Semiconductor
1: $0.19
OVQ12S30Y7
LED Lighting Strips Yellow, 590nm Flexible Strip
Optek
1: $11.15
SSP-LB12MW024K03
LED Lighting Fixtures 12" Warm White 24VDC 120 DEG ...
Lumex
1: $34.66
LE-0503-03Y
LED Replacement Lamps - Based LEDs Yel 595nm 12V W ...
JKL Components
1: $0.73

117363865 151682008 176089619