Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSP-LB12NW024K05
Manufacturer Part #:

SSP-LB12NW024K05

Manufacturer:

Description: LED Lighting Fixtures 12" Neutral White 24VDC 120 DEG 5W
Lifecycle: New At Mouser
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Product: LED Modules
Wavelength/Color Temperature: 3700 K to 4300 K
Luminous Flux: 300 lm
Width: 19.45 mm
Length: 304 mm
Packaging: Bulk
Beam Angle: 120 deg
Forward Voltage: 24 V
Height: 13.25 mm
Power Rating: 5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.16
  5: $41.17
  10: $39.94
  25: $38.23
  50: $35.68
  100: $33.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSP-PW024
LED Power Supplies 24W ADPTR 100-240VAC OUTPUT 24V ...
Lumex
1: $16.39
1554N2GY
Enclosures, Boxes, & Cases 4.7 x 4.7 x 2.4 Poly Fl ...
Hammond Manufacturing
1: $16.64
110G21
Heavy Duty Power Connectors PP15/45-2P BLOK-LOK-SH ...
Anderson Power Products
1: $1.60
1395G5
Heavy Duty Power Connectors PP15 YELLOW #16-20 AWG
Anderson Power Products
1: $0.66

117363865 176089619 151682008