Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSP-LB12NW024K03
Manufacturer Part #:

SSP-LB12NW024K03

Manufacturer:

Description:
LED Lighting Fixtures 12" Neutral White 24VDC 120 DEG 3.3W
Mouser Online Catalog Page 124, Mouser Online Catalog
PDF Page 124, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Lighting Fixtures
RoHS: RoHS Compliant Details
Brand: Lumex
Product: LED Modules
Illumination Color: Neutral White
Wavelength/Color Temperature: 3700 K to 4300 K
Luminous Flux: 220 lm
Width: 19.45 mm
Length: 304 mm
Packaging: Bulk
Forward Voltage: 24 V
Height: 13.25 mm
Power Rating: 3.3 W
Factory Pack Quantity: 25
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.66
  5: $33.06
  10: $32.07
  25: $30.70
  50: $28.65
  100: $26.86

To add to a project, please Log In.

117363865 155643603 176089619 151682008 121159121 146259450