|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
697-SSP11CR7U12
Manufacturer Part #:

SSP-11CR7U12

Manufacturer:

Description:
LED Light Bulbs SUPER BLUE MR16 LED LAMP
Share |
Manufacturer: Lumex
Product Category: LED Light Bulbs
RoHS: No
Brand: Lumex
LED Size: MR16
Illumination Color: Blue
Luminous Flux: 10 lm
Maximum Operating Temperature: + 80 C
Packaging: Bulk
If - Forward Current: 70 mA
Minimum Operating Temperature: - 40 C
Power Rating: 105 mW
Product: MR16 LED Lamp
Factory Pack Quantity: 10
Vf - Forward Voltage: 12 V
Wavelength: 470 nm
Wavelength/Color Temperature: 470 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,640
1590BBK Enclosures, Boxes, & Cases 4,204
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,057
ECQ-E1106KF Film Capacitors 193
DHR4E4C102K2FB Ceramic Disc Capacitors 15,424
D471K20Y5PL63L6R Ceramic Disc Capacitors 16,734
NE555P Timers & Support Products 22,523
ECQ-U2A105ML Film Capacitors 5,726
1590BOR Enclosures, Boxes, & Cases 375
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 10
Pricing (USD)
$13.16

To add to a project, please Log In.

121159121 146259450 176089619 151682008 188367659