|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
697-SSP11CR3S12
Manufacturer Part #:

SSP-11CR3S12

Manufacturer:

Description:
LED Light Bulbs SUPER YELLOW MR16 LED LAMP
Share |
Manufacturer: Lumex
Product Category: LED Light Bulbs
RoHS: No
Brand: Lumex
LED Size: MR16
Illumination Color: Yellow
Luminous Flux: 11 lm
Maximum Operating Temperature: + 80 C
Packaging: Bulk
If - Forward Current: 70 mA
Minimum Operating Temperature: - 40 C
Power Rating: 105 mW
Product: MR16 LED Lamp
Factory Pack Quantity: 10
Vf - Forward Voltage: 12 V
Wavelength: 590 nm
Wavelength/Color Temperature: 590 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 10
Pricing (USD)
$11.51

To add to a project, please Log In.

146259450 121159121 188367659 176089619 151682008