|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-LLXA228YCTR31
Manufacturer Part #:

SSL-LXA228YC-TR31

Manufacturer:

Description:
Standard LEDs - SMD LED PMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Yellow
LED Size: 2.5 mm x 2 mm
Wavelength/Color Temperature: 585 nm
Luminous Intensity: 30 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 25 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-4015-1A FFC & FPC Connectors 15,553
EP4CE15F17I7N FPGA - Field Programmable Gate Array 129
VSMY2850RG Infrared Emitters - High Power 16,398
FDD4141 MOSFET 6,111
5747844-5 D-Sub Standard Connectors 2,591
MCP73832T-2DCI/OT Battery Management 2,894
TAJE107K016RNJ Tantalum Capacitors - Solid SMD 4,343
SSL-LXA228IC-TR31 Standard LEDs - SMD 1,074
SSL-LXA228GC-TR31 Standard LEDs - SMD 3,840
Real Time Availability
Stock:
3,644 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
100:
$0.234
500:
$0.203
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.141
$0.129
$0.117
$0.11
$0.098
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176089619 176550995 101510740 110967980 112969549 113797795 135275941 141825329 151682008 160319106 168527666 176730048 113776853 121159121 127203473 146259450 169091142