|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSL-LX5099IGW
Manufacturer Part #:

SSL-LX5099IGW

Manufacturer:

Description:
Standard LEDs - Through Hole LED PMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Red, Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 635 nm, 565 nm
Lens Color/Style: Colorless, Diffused
Luminous Intensity: 55 mcd, 45 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V, 2.2 V
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4555-0 Test Clips 7,011
CLB300CTP LED Lenses 168,233
0443164251 Ferrite Clamp On Cores 18,223
108-0902-001 Test Plugs & Test Jacks 30,341
108-0903-001 Test Plugs & Test Jacks 30,047
RNG268 LED Mounting Hardware 187,360
4301.1401 AC Power Entry Modules 382
19003-0105 Terminals 5,286
19606-0003 Terminals 411
DD12.2121.111 AC Power Entry Modules 20
Real Time Availability
Stock:
568 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
100:
$0.265
500:
$0.225
$0.176
$0.162
$0.147
$0.137
$0.133

To add to a project, please Log In.

145968837 176089619 179133674 112248027 168527666 169091142 176730048 110967980 113797795 120930513 135275941 151682008 160319106 185618521 121159121 136207209 146259450 176550995