Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LLX5099IGBBW/A
Manufacturer Part #:

SSL-LX5099IGBBW/A

Manufacturer:

Description: Standard LEDs - Through Hole LED PMI
PDF Data Sheet
 
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: RGB
Luminous Intensity: 55 mcd, 45 mcd, 8 mcd
Wavelength/Color Temperature: 635 nm, 565 nm, 430 nm
Viewing Angle: 30 deg
Lens Color/Style: White Diffused
Forward Current: 20 mA
Forward Voltage: 2 V, 2.2 V, 4.5 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 97 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.59
  100: $7.99
  500: $6.39
  1,000: $5.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
923345-01-C
Hook-up Wire 0.1" NO INSUL 200/PK
3M Electronic Solutions Division
1: $20.28
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
C513A-WSN-CV0Y0151
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
C513A-WSN-CW0Z0231
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.24
WP154A4SUREQBFZGC
Standard LEDs - Through Hole RGB 630/525/465nm 750 ...
Kingbright
1: $1.52
KM1101RR02QE
Pushbutton Switches Switch Pb Spst Off Mom Pcb
C&K Components
1: $3.18
3782-24-0
Test Leads 24" W/BAN PLUG BLK
Pomona Electronics
1: $6.60
3782-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $6.60
B-12-2
Test Leads 12" W/BAN PLUG RED BU-2020-A-12-2
Pomona Electronics
1: $5.10
291-56-RC
Carbon Film Resistors - Through Hole 56ohms 0.05
Xicon
1: $0.10
GLS29EE010-70-4C-PHE
EEPROM 1MB, 5V, 70ns 128K x 8 Flash
Greenliant
1: $1.97
24LC1025-I/P
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.50
8012
PCBs & Breadboards 11 X 9.20 X .062 042" Hole Diam ...
Vector
1: $66.00
7100-1020
PCBs & Breadboards .1" Grid .042" Holes 0.0"X 20.0 ...
Twin Industries
1: $45.00


110967980 113797795 145968837 151682008 160319106 168527666 179133674 185618521 112248027 120930513 121159121 169091142 135275941 136207209 146259450 176089619 176550995 176730048