|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSL-LX5093UWC/G
Manufacturer Part #:

SSL-LX5093UWC/G

Manufacturer:

Description:
Standard LEDs - Through Hole White 11000mcd 100mW Water Clear
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: White
LED Size: T-1 3/4 (5 mm)
Luminous Intensity: 11000 mcd
Viewing Angle: 20 deg
If - Forward Current: 25 mA
Packaging: Bulk
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0HM450G High Power LEDs - White 207
XPEBRY-L1-0000-00R01 High Power LEDs - Single Color 6,776
OVLEW1CB9 Standard LEDs - Through Hole 1,484
SSL-LX5093PC Standard LEDs - Through Hole 283
LTW-2R3D7 Standard LEDs - Through Hole 1,972
VAOL-5701WY4 Standard LEDs - Through Hole 1,071
RTF5010 LED Mounting Hardware 4,773
SSL-LX5093VC Standard LEDs - Through Hole 555
SSL-LX5093TC Standard LEDs - Through Hole 605
SLX-LX5093UWC/E Standard LEDs - Through Hole 481
Real Time Availability
Stock:
1,326 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.58
10:
$1.28
100:
$0.888
200:
$0.79
500:
$0.671
$0.553
$0.525
$0.494

To add to a project, please Log In.

121159121 112248027 120930513 165003213 169091142 135275941 136207209 146259450 160319106 181848325 110967980 113797795 145968837 151682008 185618521 168527666 176089619 176550995 176730048