|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSLLX5093ID-5V
Manufacturer Part #:

SSL-LX5093ID-5V

Manufacturer:

Description:
Standard LEDs - Through Hole HIR, 625nm Diffused, 5V
Mouser Online Catalog Page 180, Mouser Online Catalog
PDF Page 180, PDF Catalog Page
SSL-LX5093ID-5V Datasheet SSL-LX5093ID-5V Datasheet
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 635 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 20 mcd
Viewing Angle: 60 deg
If - Forward Current: 12 mA
Vf - Forward Voltage: 5 V
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSL-LX5093GD-5V Standard LEDs - Through Hole 1,313
1N4002-E3/54 Rectifiers 9,416
RXEF017 Resettable Fuses - PPTC 6,218
UVZ1V471MPD Aluminum Electrolytic Capacitors - Leaded 7,261
SPUJ191900 Pushbutton Switches 719
961440-8041204-AR Headers & Wire Housings 44
MF-R700-0-99 Resettable Fuses - PPTC 2,779
1.5KE16A-E3/54 TVS Diodes - Transient Voltage Suppressors 1,350
291-10K-RC Carbon Film Resistors - Through Hole 386,443
2-1445093-5 Pin & Socket Connectors 1,435
Real Time Availability
Stock:
8,246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.392
100:
$0.256
200:
$0.216
500:
$0.184
$0.144
$0.132
$0.12
$0.112

To add to a project, please Log In.

121159121 110967980 113797795 120930513 151682008 160319106 185618521 176089619 112248027 145968837 168527666 169091142 179133674 193890492 135275941 136207209 146259450 176550995 176730048