|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSL-LX3059IGW
Manufacturer Part #:

SSL-LX3059IGW

Manufacturer:

Description:
Standard LEDs - Through Hole Red/Green Milky White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Red, Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 635 nm, 565 nm
Lens Color/Style: Diffused
Luminous Intensity: 30 mcd
Viewing Angle: 60 deg
If - Forward Current: 30 mA, 25 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSP75N Power Switch ICs - Power Distribution 18,890
1N4004 Rectifiers 147,217
MCT6 Transistor Output Optocouplers 2,336
OAR5R005FLF Current Sense Resistors - Through Hole 2,005
22-03-2021 Headers & Wire Housings 33,485
SSL-LX3059GYW Standard LEDs - Through Hole 5,822
2N3906TAR Bipolar Transistors - BJT 11,907
1.5KE82A TVS Diodes - Transient Voltage Suppressors 1,148
K104M15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 6,354
ERJ-3EKF10R0V Thick Film Resistors - SMD 388,269
Real Time Availability
Stock:
9,346 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
10:
$0.412
100:
$0.268
200:
$0.227
500:
$0.193
$0.151
$0.139
$0.118

To add to a project, please Log In.

121159121 145968837 146259450 164258388 176550995 185618521 112248027 120930513 169091142 176089619 110967980 113797795 135275941 136207209 151682008 160319106 168527666 176730048