|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSL-LX3044USBD
Manufacturer Part #:

SSL-LX3044USBD

Manufacturer:

Description:
Standard LEDs - Through Hole 3mm Short Lens Blue
Mouser Online Catalog Page 180, Mouser Online Catalog
PDF Page 180, PDF Catalog Page
SSL-LX3044USBD Datasheet SSL-LX3044USBD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Blue
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 80 mcd
Viewing Angle: 60 deg
If - Forward Current: 30 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3914N-1/NOPB LED Lighting Drivers 5,471
WP710A10GD Standard LEDs - Through Hole 113,834
NC4MBH XLR Connectors 670
NC4FX XLR Connectors 822
WP710A10ID Standard LEDs - Through Hole 31,198
WP710A10YD Standard LEDs - Through Hole 40,785
5701-RC Fixed Inductors 415
3-140 Barrier Terminal Blocks 508
SSL-LX3044SOD Standard LEDs - Through Hole 823
WP710A10ND Standard LEDs - Through Hole 860
Real Time Availability
Stock:
406 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.18
100:
$0.814
200:
$0.724
500:
$0.615
$0.58
$0.561
$0.527
$0.508

To add to a project, please Log In.

112248027 120930513 121159121 164258388 169091142 184869374 135275941 136207209 146259450 168527666 176089619 176550995 176730048 110967980 113797795 145968837 151682008 160319106 185618521