|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSL-LX3044IGW
Manufacturer Part #:

SSL-LX3044IGW

Manufacturer:

Description:
Standard LEDs - Through Hole LED PMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Red, Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 635 nm, 565 nm
Lens Color/Style: Diffused
Luminous Intensity: 30 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V, 2.5 V
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 142,280
TL074CN Operational Amplifiers - Op Amps 18,652
08-50-0106 Headers & Wire Housings 96,344
09-50-3021 Headers & Wire Housings 25,725
22-23-2021 Headers & Wire Housings 27,171
22-23-2031 Headers & Wire Housings 79,740
K470J15C0GF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 18,057
R82DC4100AA60J Film Capacitors 7,634
4301F1/5-A Standard LEDs - Through Hole 1,910
271-10K-RC Metal Film Resistors - Through Hole 430,990
Real Time Availability
Stock:
9,952 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.45
100:
$0.37
500:
$0.30
$0.184
$0.18
$0.17
$0.16
$0.155

To add to a project, please Log In.

110967980 113797795 120930513 151682008 160319106 185618521 112248027 121159121 145968837 164258388 169091142 176089619 135275941 136207209 146259450 168527666 176550995 176730048