|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-LXH20R6SID-150
Manufacturer Part #:

SSILXH20R6SID150

Manufacturer:

Description:
LED Panel Mount Indicators Red PMI 520mcd 6.3V Radial 30mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Red
Mounting Style: Snap-In
Termination Style: Wire
Mounting Hole Size: 27.1 mm
Lens Color/Style: Red Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 6.3 V
LED Size: 20 mm
Wavelength/Color Temperature: 636 nm
Packaging: Bulk
Lens Shape: Dome
Luminous Intensity: 520 mcd
Factory Pack Quantity: 100
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 4,561
M85049/38-15N Circular MIL Spec Strain Reliefs & Adapters 178
RK73H2ATTD1800F Thick Film Resistors - SMD 13,726
RK73H2ATTD2700F Thick Film Resistors - SMD 22,919
BU-00285 Test Clips 74
GS25U28-P1J Wall Mount AC Adapters 26
D38999/20WD19PN Circular MIL Spec Connector 27
D38999/26WD19SN Circular MIL Spec Connector 97
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.60
100:
$8.88
500:
$7.92
$6.96
$5.96

To add to a project, please Log In.

168527666 169091142 166158023 176089619 121159121 146259450 154273001 110967980 113797795 151682008 185618521