Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LXH25780GD
Manufacturer Part #:

SSF-LXH25780GD

Manufacturer:

Description: LED Circuit Board Indicators 2mm x 5mm Green
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 565 nm
Luminous Intensity: 9 mcd
Mounting Type: Through Hole
Viewing Angle: 110 deg
Packaging: Bulk
Forward Current: 100 uA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  100: $0.42
  500: $0.36
  1,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
KM00.1205.11
AC Power Entry Modules 1P FUSE/2P SWITCH 10A 250VA ...
Schurter
1: $9.37
7230
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
SN74LVC244APWRG4
Buffers & Line Drivers Octal Buffer/Driver W/3-Sta ...
Texas Instruments
1: $0.48
PHA2UOA
Pushbutton Switches SS MOMENTARY 2 CHNG
C&K Components
1: $0.93
T491C106M025AT
Tantalum Capacitors - Solid SMD 25V 10uF 20% "C"
Kemet
1: $0.69
0040.1011
Test Plugs & Test Jacks TEST JACK PC 10A BLACK
Schurter
1: $2.03
THS3062DDA
High Speed Operational Amplifiers Hi-Vltg Hi-Slew- ...
Texas Instruments
1: $11.47
THS3061DGN
High Speed Operational Amplifiers Hi-Vltg Hi-Slew- ...
Texas Instruments
1: $7.98
09-48-4038
Headers & Wire Housings .156 KK PCB CONNECTO
Molex
1: $0.64
FR01KR10H-S
Coded Rotary Switches 10MM DECI 10P SHAFT REAL COD ...
NKK Switches
1: $3.25
EL-17-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 10mcd
Everlight
1: $0.21
ABLS-5.000MHZ-B2-T
Crystals +/-20ppm 5 MHZ FUNDAMENTAL
ABRACON
1: $0.45
1894
Standoffs & Spacers HEX .187X.625 ALUM
Keystone Electronics
1: $0.52
GMA-3A
Fuses GMA 3A FUSE
Cooper Bussmann
1: $2.41
3386X-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0 ...
Bourns
1: $1.30
SSF-LXH22573GGD
LED Circuit Board Indicators 2mm x 5mm Green
Lumex
1: $1.01
B22AB-RO
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $5.92
CRCW0805360RFKTA
Thick Film Resistors - SMD 1/8watt 360ohms 1%
Vishay/Dale
1: $0.10

113797795 143342252 176089619 151682008 147601212 168527666