Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SSFLXH104GD5V
Manufacturer Part #:

SSF-LXH104GD-5V

Manufacturer:

Description: LED Circuit Board Indicators LED CBI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 565 nm
Luminous Intensity: 20 mcd
Mounting Type: Through Hole
Viewing Angle: 60 deg
Packaging: Bulk
Forward Current: 100 uA
Forward Voltage: 7 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
273 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  100: $1.18
  500: $0.94
  1,000: $0.82
  2,000: $0.583
  5,000: $0.493
  10,000: $0.411
  25,000: $0.345
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BC307BRL1G
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.38
TVX1E220MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.43
7103SPCWZGE
Toggle Switches ON OFF ON SPDT 5A 250VAC 28VDC
C&K Components
1: $8.19
10226-55H3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $4.37
MDP16031K80GD04
Resistor Networks & Arrays 16pin 1.8Kohms 2% Isola ...
Vishay/Dale
1: $0.44
173D225X9025V
Tantalum Capacitors - Solid Leaded 2.2uF 25volts 1 ...
Vishay/Sprague
1: $1.40
MDP16031K20GE04
Resistor Networks & Arrays 16pin 1.2Kohms 2% Isola ...
Vishay/Dale
1: $0.44
MDP160310K0FE04
Resistor Networks & Arrays 16pin 10Kohms 1%
Vishay/Dale
1: $0.48
MDP160347K0GD04
Resistor Networks & Arrays 16pin 47Kohms 2% Isolat ...
Vishay/Dale
600: $0.28

168527666 113797795 143342252 176089619 151682008 147601212