|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSF-LXH100YD
Manufacturer Part #:

SSF-LXH100YD

Manufacturer:

Description:
LED Circuit Board Indicators LED CBI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Lumex
LED Size: 5 mm
Illumination Color: Yellow
Wavelength: 585 nm
Luminous Intensity: 30 mcd
Mounting Type: Through Hole
If - Forward Current: 30 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 60 deg
Series: SSF
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXL335BCPZ-RL7 Accelerometers 1,204
W5500 Ethernet ICs 4,753
MAX3232IDWR RS-232 Interface IC 5,019
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,381
ATSAM4SD32CA-AU ARM Microcontrollers - MCU 266
SMAJ250CA TVS Diodes - Transient Voltage Suppressors 4,465
5006 Circuit Board Hardware - PCB 66,654
SSF-LXH100GD LED Circuit Board Indicators 14
TAP336K016SCS Tantalum Capacitors - Solid Leaded 624
TLC3548IDW Analog to Digital Converters - ADC 65
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
100:
$0.255
500:
$0.22
$0.17
$0.138

To add to a project, please Log In.

130718645 147601212 185618521 168527666 169091142 176089619 121159121 143342252 146259450 110967980 113797795 135275941 151682008