|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SSF-LXH100LID
Manufacturer Part #:

SSF-LXH100LID

Manufacturer:

Description:
LED Circuit Board Indicators LED CBI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Lumex
LED Size: 5 mm
Illumination Color: Red
Wavelength: 635 nm
Luminous Intensity: 40 mcd
Mounting Type: Through Hole
If - Forward Current: 30 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 60 deg
Series: SSF
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS179-92LF RF Switch ICs 28,905
LP3878SD-ADJ/NOPB LDO Voltage Regulators 9,014
CMDSH-3 TR Schottky Diodes & Rectifiers 30,905
GRM1885C1H471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 210,218
C3216X7R1H105K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,995
UUD0J102MNL1GS Aluminum Electrolytic Capacitors - SMD 1,960
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,963
Real Time Availability
Stock:
1,013 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.45
100:
$0.252
500:
$0.214
$0.17
$0.168

To add to a project, please Log In.

110967980 113797795 135275941 151682008 168527666 147601212 185618521 121159121 130718645 143342252 146259450 169091142 176089619