Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-FLX3P74USBD99
Manufacturer Part #:

SSF-LX3P74USBD-99

Manufacturer:

Description: LED Circuit Board Indicators LED CBI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength: 470 nm
Luminous Intensity: 150 mcd
Mounting Type: Through Hole
Viewing Angle: 60 deg
Packaging: Bulk
Forward Current: 20 mA
Forward Voltage: 4 V
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 100
Pricing (USD)
  500: $3.26
  1,000: $2.85
  2,000: $1.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
MKT1817410064
Film Capacitors 0.1uF 63V 5%
Vishay/Roederstein
1: $0.61
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $0.99
PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Squar ...
Murata Electronics
1: $1.69
D3M
XLR Connectors 3 PIN MALE RECEPT
Switchcraft
1: $5.26
TY3F
XLR Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $12.49
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TL072CPSR
Operational Amplifiers - Op Amps Dual Low-Noise JF ...
Texas Instruments
1: $0.62
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
ABS10-32.768KHZ-9-T
Crystals 32.768KHz 9pF
ABRACON
1: $0.99
RC55LF-D-127K-B-B
Metal Film Resistors - Through Hole 1/4W 127K 0.1%
IRC
1: $1.32
37203150411
Fuses IEC TL LBC SL .315A TR5
Littelfuse
1: $0.55
TL074ACNE4
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $0.82
PR03000206802JAC00
Metal Film Resistors - Through Hole 3watts 68Kohms ...
Vishay/BC Components
1: $0.46
L78L12ABZ
Linear Regulators - Standard 12V 0.1A Positive
STMicroelectronics
1: $0.48
UVZ1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.15
SSF-LX3P74YD-99
LED Circuit Board Indicators LED CBI
Lumex
1: $0.42
SSF-LX3P74ID-99
LED Circuit Board Indicators LED CBI
Lumex
1: $0.39
510-AG90D-10
IC & Component Sockets PC MOUNT GOLD
TE Connectivity / AMP
1: $4.25

113797795 143342252 176089619 151682008 147601212 168527666