Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LXL99MWC-TR5
Manufacturer Part #:

SML-LXL99MWC-TR/5

Manufacturer:

Description: High Power LEDs - White 5W Warm White 2700K
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux: 220 lm
Viewing Angle: 100 deg
Forward Current: 1.2 A
Forward Voltage: 4.5 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 6.4 mm
Length: 9 mm
Lens Color/Style: Water Clear
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Width: 9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $20.93
  10: $19.88
  50: $18.35
  100: $17.04
  200: $15.91
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $15.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LE RTDUW S2W
High Power LEDs - Multi-Color RGBW OSTAR STAGE
OSRAM Opto Semiconductors
1: $20.45
SML-LXL99USBC-TR/5
High Power LEDs - Single Color 5W Blue 465nm
Lumex
1: $19.96
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
0: $0.00
MCEEZW-A1-0000-0000K040F
High Power LEDs - White XLAMP MCE LED EASYWT 370LM
Cree, Inc.
1: $17.67
LT W5SM-JXKX-36-Z
High Power LEDs - Single Color True Green 525nm
OSRAM Opto Semiconductors
1: $3.92
XMLAWT-00-0000-000LT20E7
High Power LEDs - White XLAMP XML LED WT 200LM
Cree, Inc.
1: $6.01
NZ20360-X1
High Power LEDs - White Warm White 3000K 200lm 350 ...
Seoul Semiconductor
1: $10.96
90120-0124
Headers & Wire Housings 2.54MM CGRIDIII HDR 4P VER ...
Molex
1: $0.61
SML-LXL99SIC-TR/2
High Power LEDs - Single Color 2W Red 635nm
Lumex
1: $8.21
SML-LXL99UWC-TR/5
High Power LEDs - White 5W Cool White 6000K
Lumex
1: $20.93
LOB5R020FLF
Current Sense Resistors - Through Hole .02 OHM 1% ...
IRC
1: $1.62
SK025L
SCRs 25A 1000V
Littelfuse
1: $2.51
LOB5R100F
Current Sense Resistors - Through Hole .1 OHM 1% 5 ...
IRC
1: $1.38
DK025L
Rectifiers 1000V 25A
Littelfuse
1: $1.88
LM124DG4
Operational Amplifiers - Op Amps Quad Op Amp
Texas Instruments
1: $0.63
803808
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.11
1855 BK001
Hook-up Wire 22AWG 19/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $144.18
1855 YL001
Hook-up Wire 22AWG 19/30 PVC 1000ft SPOOL YELLOW
Alpha Wire
1: $144.18
1855 RD001
Hook-up Wire 22AWG 19/30 PVC 1000ft SPOOL RED
Alpha Wire
1: $131.03
1855 GR001
Hook-up Wire 22AWG 19/30 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $144.18

160319106 194360041 155729329 146223706 176730048 161564078 162113122 176089619 151682008 176550995