Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SML-LX2832USBC
Manufacturer Part #:

SML-LX2832USBC-TR

Manufacturer:

Description: Standard LEDs - SMD Blue Water Clear 470nm 60mcd 3.5V
Silverlight Page 159, Mouser Enhanced Catalog
PDF Page 159, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 2.8 mm x 3.2 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.5 V
Luminous Intensity: 60 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 95 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,294 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.91
  100: $2.92
  500: $2.43
  1,000: $2.00
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.60
  5,000: $1.46
  10,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
WSL20106L000FEA
Current Sense Resistors - SMD 1/2watt .006ohms 1%
Vishay/Dale
1: $1.82
MMPQ2222A
Transistors Bipolar - BJT NPN Multi-Chip Trans Gen ...
Fairchild Semiconductor
1: $1.56
L4004D5RP
Triacs 400V 4A Sensing 5-5-5-5mA
Littelfuse
1: $1.04
RJHSE-5081
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.85
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
GRM033R61A104KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
MSP430F147IPM
16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM ...
Texas Instruments
1: $9.90
CD214A-B1100LF
Schottky Diodes & Rectifiers 1A 100V
Bourns
1: $0.30
SMTPA62
TVS Diodes - Transient Voltage Suppressors 62V 50u ...
STMicroelectronics
1: $0.63
1130-561K-RC
Fixed Inductors 560uH 10%
J.W. Miller
1: $6.75
SML-LX2832SYC-TR
Standard LEDs - SMD 2.8mm x 3.2mm Yellow
Lumex
1: $0.84
SML-LX2832UWC-TR
Standard LEDs - SMD 2.8mm x 3.2mm White
Lumex
1: $2.77
SML-LX2832SIC-TR
Standard LEDs - SMD 2.8mm x 3.2mm Red
Lumex
1: $0.63
SML-LX2832SUGC-TR
Standard LEDs - SMD 2.8mm x 3.2mm Green
Lumex
1: $0.63
SML-LX2832SOC-TR
Standard LEDs - SMD Super Orange Water Clear Refle ...
Lumex
1: $0.72

176550995 155386803 141825329 160319106 127203473 101510740 151682008 176089619 112969549 176730048