|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-SML-LX23SUGC
Manufacturer Part #:

SML-LX23SUGC-TR

Manufacturer:

Description:
Standard LEDs - SMD 2mm x 3mm Green
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Lumex
Illumination Color: Green
LED Size: 2 mm x 3 mm
Wavelength/Color Temperature: 574 nm
Luminous Intensity: 80 mcd
Lens Color/Style: Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 90 deg
Packaging: Reel
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLMD3100-GS08 Standard LEDs - SMD 1,903
FT232RL-REEL USB Interface IC 130,990
TPS61200DRCR Voltage Regulators - Switching Regulators 8,716
ATMEGA168-20AU 8-bit Microcontrollers - MCU 4,058
SSM2167-1RMZ-REEL Microphone Preamplifiers 2,070
TPS72301DBVR LDO Voltage Regulators 2,834
10118192-0001LF USB Connectors 25,143
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 14,364
NC7SB3157P6X Analog Switch ICs 16,978
C1005X5R0J105M050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,465
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
100:
$0.625
500:
$0.525
$0.426
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.378
$0.355
$0.347
$0.341
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 169091142 110967980 113797795 127203473 135275941 160319106 112969549 151682008 101510740 141825329 168527666 176089619 176550995 176730048