Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SMLLX15SUGC-RP
Manufacturer Part #:

SML-LX15SUGC-RP-TR

Manufacturer:

Description: Standard LEDs - SMD Super Ultra Green 574 nm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: SOT-23
LED Size: 3 mm x 3 mm
Illumination Color: Green
Wavelength/Color Temperature: 574 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2.2 V
Luminous Intensity: 45 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 100 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,239 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2239 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.58
  100: $0.43
  500: $0.362
  1,000: $0.33
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.285
  6,000: $0.24
  9,000: $0.202
  18,000: $0.168
  36,000: $0.141

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
DMS-20LCD-0-DCM-C
Digital Panel Meters +6.50 to 1800Vdc
Murata Power Solutions
1: $30.00
87831-0641
Headers & Wire Housings 2.00MM MGRID HDR 6P V TH S ...
Molex
1: $1.33
HSMM-A101-R00J1
Standard LEDs - SMD Green Epoxy Lens 525nm 200mcd
Avago Technologies
1: $1.00
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
4555-2
Test Clips MINI GRABBER RED
Pomona Electronics
1: $2.22
0154007.DR
Fuses Fuseblock w/ fuse 7A OMNI BLOK 154
Littelfuse
1: $2.15
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
5170-0
Test Plugs & Test Jacks BANANA PLUG BLACK
Pomona Electronics
1: $2.78
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
601966-1
Crimpers CRIMP TOOL
TE Connectivity / AMP
1: $739.70
301
PCB Holders & Vises STANDARD VISE
Panavise
1: $49.48
1636 BK005
Hook-up Wire 18AWG 5000V EPR 100ft SPOOL BLACK
Alpha Wire
1: $101.31
MSPS103C2
Pushbutton Switches SPST-NO RED ACT PNL MINI PB TA ...
TE Connectivity / Alcoswitch
1: $2.72
293-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.15
6248-12-0
Test Leads MINGRABBER TEST C BLACK
Pomona Electronics
1: $9.77
6248-12-2
Test Leads MINGRABBER TEST C RED
Pomona Electronics
1: $9.77
293-6.8K-RC
Carbon Film Resistors - Through Hole 6.8Kohms 0.05
Xicon
1: $0.15
PS-12280NB
Sealed Lead Acid Battery 12V 28.0AH 1400mA NUT & B ...
Power-Sonic
1: $133.75

101510740 176730048 127203473 141825329 176089619 151682008 176550995 160319106 112969549