Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-SLX-LX5093UWCF
Manufacturer Part #:

SLX-LX5093UWC/F

Manufacturer:

Description: Standard LEDs - Through Hole White 8000K 5mm 9000mcd 25 Deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: White
Luminous Intensity: 5000 mcd
Viewing Angle: 25 deg
LED Size: T-1 3/4
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  100: $0.99
  500: $0.88
  1,000: $0.797
  2,000: $0.754
  5,000: $0.731
  10,000: $0.687

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
ECQ-V1H684JL
Film Capacitors .68uF 50V 5%
Panasonic Electronic Components
1: $0.81
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
ECQ-E1106KF
Film Capacitors 100DC 10.0uF 10% L/S =17.5mm
Panasonic Electronic Components
1: $2.96
VLHW4100
Standard LEDs - Through Hole 3MM LED WHITE
Vishay Semiconductors
1: $0.60
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
17461 10 S2
AC Power Cords 16AWG 10A SJ 10FT (3.1m) BLACK
Volex
1: $17.95
ASI301Q
Audio Indicators & Alerts CONSTANT, 4-7VDC 2.3KHZ, ...
Mallory Sonalert
1: $2.25
8463
Screws & Fasteners 1/2" BLACK NYLON LOCKNUT
Heyco
1: $0.29
750
Phone Connectors 2C .141" TINI PLUG BLACK HANDLE
Switchcraft
1: $2.82
12BC309-GR
Battery Holders, Snaps & Contacts "I" 6" 26 AWG
Eagle Plastic Devices
1: $0.39
CD74HCT14E
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.63
UVR0J102MPD1TA
Aluminum Electrolytic Capacitors - Leaded 1000uF 6 ...
Nichicon
1: $0.38
UKL1E331KPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.63
CD15ED510JO3F
Mica Capacitors 51pF 500V +/-5%
Cornell Dubilier
1: $1.21
2N4401TF
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.11
SSL-LX5093VC
Standard LEDs - Through Hole Purple Clear 2200mcd
Lumex
1: $0.90
CH-4-G
Enclosures, Boxes, & Cases 2.27 x 1.52 x .59 GY
SERPAC
1: $2.88

151682008 179133674 176089619 145968837 176550995 176730048 160319106 112248027 136207209