|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-OED-PCC-9P5-1L
Manufacturer Part #:

OED-PCC-9P5-1L

Manufacturer:

Description:
Phototransistors 4.2mmPhotoconductive Cell 25-60KOHM
Share |
Manufacturer: Lumex
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Pd - Power Dissipation: 125 mW
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 75 C
Series: OED
Brand: Lumex
Packaging: Bulk
Factory Pack Quantity: 500
Type: Photoconductive Cell
Wavelength: 550 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,011
1N4148 Diodes - General Purpose, Power, Switching 139,292
CD40106BE Inverters 16,390
TMP36GT9Z Board Mount Temperature Sensors 4,933
CD4051BE Multiplexer Switch ICs 18,222
2N3904BU Bipolar Transistors - BJT 54,201
SR295E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 21,098
PS1420P02CT Audio Indicators & Alerts 2,492
MF1/4DCT52R1003F Metal Film Resistors - Through Hole 42,412
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.278
100:
$0.245
200:
$0.198
500:
$0.172
$0.147
$0.132

To add to a project, please Log In.

150426793 151682008 115506145 142336017 176089619 195346910 121159121 146259450 179002910