|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-LDS-HTC514RI
Manufacturer Part #:

LDS-HTC514RI

Manufacturer:

Description:
LED Displays & Accessories .56" 7-seg,c/c H-Tmp 635nm Red Gry/Wh
Mouser Online Catalog Page 98, Mouser Online Catalog
PDF Page 98, PDF Catalog Page
LDS-HTC514RI Datasheet LDS-HTC514RI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Lumex
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.56 in
Illumination Color: Red
Wavelength: 635 nm
Configuration: Common Cathode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 3900 mcd
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
EPCS4SI8N FPGA - Configuration Memory 2,236
LMZ31704RVQT Voltage Regulators - Switching Regulators 2,518
JMK105BBJ475MV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,069
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,075
1-2199298-4 IC & Component Sockets 61,638
CD4081BE Logic Gates 15,752
CD4511BE Encoders, Decoders, Multiplexers & Demultiplexers 4,101
1707030 Fixed Terminal Blocks 35
Real Time Availability
Stock:
855 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
5:
$1.01
10:
$0.90
50:
$0.85
100:
$0.82
500:
$0.77
$0.602

To add to a project, please Log In.

189115028 139854399 121159121 145909568 146259450 135098756 176089619 116582451 151682008