Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LDS-HTC512RI
Manufacturer Part #:

LDS-HTC512RI

Manufacturer:

Description: LED Displays & Accessories .56" 7-seg,c/c H-Tmp 565nm Grn Gry/Wh
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 83, Mouser Enhanced Catalog
PDF Page 83, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.56 in
Illumination Color: Green
Wavelength: 565 nm
Common Pin: Common Cathode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 3500 mcd
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
860 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  5: $1.01
  10: $0.90
  50: $0.85
  100: $0.82
  500: $0.77
  1,000: $0.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
AS01508MR-R
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR
PUI Audio
1: $3.23
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.85
DS18S20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $2.17
SC56-21GWA
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Kingbright
1: $1.05
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.15
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.70
BTA08-400BRG
Triacs 8 Amp 400 Volt
STMicroelectronics
1: $0.98
CD4511BE
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.56
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD74HC4046AE
Phase Locked Loops - PLL PLL w/ VCO
Texas Instruments
1: $0.66
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
CD4017BEE4
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.52
RV16AF-10-20R1-B100K
Potentiometers Linear 100K Solder Lugs
Alpha (Taiwan)
1: $1.38
LDS-HTC514RI
LED Displays & Accessories .56" 7-seg,c/c H-Tmp 63 ...
Lumex
1: $1.09

116582451 176089619 151682008 189115028 139854399