|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-LDS-HTC304RI
Manufacturer Part #:

LDS-HTC304RI

Manufacturer:

Description:
LED Displays & Accessories .30" 7-seg,c/c H-Tmp 635nm Red Gry/Wh
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Lumex
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.3 in
Illumination Color: Red
Wavelength: 635 nm
Configuration: Common Cathode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 3500 mcd
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10000
Multiples: 100
Pricing (USD)
$0.602

To add to a project, please Log In.

189115028 139854399 135098756 176089619 121159121 146259450 116582451 151682008