Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LDS-HTC302RI
Manufacturer Part #:

LDS-HTC302RI

Manufacturer:

Description: LED Displays & Accessories .30" 7-seg,c/c H-Tmp 565nm Grn Gry/Wh
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.3 in
Illumination Color: Green
Wavelength: 565 nm
Common Pin: Common Cathode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 3500 mcd
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 560
Multiples: 1
Pricing (USD)
  560: $0.77
  1,000: $0.683

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.54
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.63
EZ430-CHRONOS-868
RF Development Tools eZ430-Chronos Wire less Watch ...
Texas Instruments
1: $61.93
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
PCF8574AP,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.63
SS441R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $1.70
KNS701BA1/4
Knobs & Dials BLK/NAT AL W/ SKRT
TE Connectivity / Alcoswitch
1: $13.65
2-641609-1
IC & Component Sockets 14C DIPLOMATE SOK
TE Connectivity / AMP
1: $0.64
SN74LS27N
Logic Gates Triple 3-input Positive-NOR gates
Texas Instruments
1: $1.13
LDS-HTC514RI
LED Displays & Accessories .56" 7-seg,c/c H-Tmp 63 ...
Lumex
1: $1.09
C315C103M1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded .01uF ...
Kemet
1: $0.37
LDT-C512RI
LED Displays & Accessories 3 Digit .56" Green
Lumex
1: $4.62
MAX7219ENG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $13.51

116582451 189115028 139854399 176089619 151682008