|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-LDS-HTA514RI
Manufacturer Part #:

LDS-HTA514RI

Manufacturer:

Description:
LED Displays & Accessories .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Lumex
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.56 in
Illumination Color: Red
Wavelength: 635 nm
Configuration: Common Anode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 3900 mcd
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,242
1N4007 Rectifiers 80,535
LM2940T-5.0/NOPB LDO Voltage Regulators 2,506
SB300 PCBs & Breadboards 111
4818-3000-CP IC & Component Sockets 7,805
5-146128-1 Headers & Wire Housings 1,050
UFW2AR47MDD Aluminum Electrolytic Capacitors - Leaded 4,537
299-10K-RC Carbon Film Resistors - Through Hole 98,739
299-22K-RC Carbon Film Resistors - Through Hole 16,750
299-330-RC Carbon Film Resistors - Through Hole 8,583
Real Time Availability
Stock:
923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.09
5:
$1.01
10:
$0.908
50:
$0.85
100:
$0.82
500:
$0.77
$0.683

To add to a project, please Log In.

189115028 139854399 135098756 176089619 116582451 151682008 121159121 145909568 146259450