Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LDS-HTA302RI
Manufacturer Part #:

LDS-HTA302RI

Manufacturer:

Description: LED Displays & Accessories .30" 7-seg,c/a H-Tmp 565nm Grn,Gry/Wh
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 83, Mouser Enhanced Catalog
PDF Page 83, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.3 in
Illumination Color: Green
Wavelength: 565 nm
Common Pin: Common Anode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 2500 mcd
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  5: $1.01
  10: $0.908
  50: $0.85
  100: $0.82
  500: $0.77
  1,000: $0.683

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.39
SAA1064/N2,112
LED Display Drivers LED DRVR 4DGT W/I2C
NXP Semiconductors
1: $2.50
HSMF-C118
Standard LEDs - SMD Grn/Blue/Red Tri-Color
Avago Technologies
1: $1.35
SN74LS47N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.50
SN7447AN
LED Display Drivers BCD-To-Seven-Segment Decoder/D ...
Texas Instruments
1: $2.75
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
TLC5916IN
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.17
2N4037
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.90
KA78L05AZBU
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.53
SN74AHC125N
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.22
PIC12F609-I/P
8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP ...
Microchip Technology
1: $1.01
CD4050BE
Buffers & Line Drivers Hex Non-Inverting
Texas Instruments
1: $0.27
42TL019-RC
Transformers Audio & Signal XFMR 10KCT/600CT
Xicon
1: $1.94
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
RL2004-582-97-D1
Thermistors - NTC DIA .22 1k Ohm
GE M&C / Thermometrics
1: $1.01
12BH348/CS-GR
Battery Holders, Snaps & Contacts 4XAA 6" LDS COVE ...
Eagle Plastic Devices
1: $1.55
SN74LS169BN
Counter ICs Synch 4-Bit Up/Down Binary Counter
Texas Instruments
1: $1.72
LDS-HTA304RI
LED Displays & Accessories .30" 7-seg,c/a H-Tmp 63 ...
Lumex
1: $1.09
LDD-HTE302NI
LED Displays & Accessories .30" 7-seg,c/c H-Tmp 56 ...
Lumex
1: $1.49

151682008 176089619 139854399 189115028