Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LDD-A514RI
Manufacturer Part #:

LDD-A514RI

Manufacturer:

Description:
LED Displays & Accessories LED Display
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Lumex
Display Type: 2-Digit 7-Segment
Number of Digits: 2
Character Size: 0.56 in
Illumination Color: Red
Wavelength: 635 nm
Configuration: Common Anode
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Forward Current: 10 mA
Forward Voltage: 2 V
Luminous Intensity: 3900 ucd
Power Consumption: 105 mW
Product: LED Display
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 885 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  100: $1.15
  500: $1.02
  1,000: $0.996

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.63
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $1.33
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
TXS0102DCUR
Translation - Voltage Levels 2-Bit Bi-Directional ...
Texas Instruments
1: $1.07
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $6.75
LIS331DLH
Accelerometers DGTL OUTPT MTN SEN MEMS ULTRA LO PW ...
STMicroelectronics
1: $2.65
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
43650-0612
Headers & Wire Housings R/A HDR SMT 6P TIN w/Fitti ...
Molex
1: $3.05
CM2824B103R-10
EMI Filter Beads, Chips & Arrays 8900ohms 1.3ohms ...
Laird Technologies
1: $2.98
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
D6R90 F1 LFS
Pushbutton Switches ROUND BLACK
C&K Components
1: $0.99
MRA4004T3G
Rectifiers 400V 1A Standard
ON Semiconductor
1: $0.30
ATMEGA324A-AU
8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE ...
Atmel
1: $5.72
576802B03100G
Heat Sinks TO-220 HORZ 27.3TR
Aavid Thermalloy
1: $0.62
EC11E18244AU
Encoders 5 Volts Through Hole
ALPS
1: $3.21
UA78M33CKVURG3
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.69
ECS-60-20-5PX-TR
Crystals 6MHz 20pF
ECS
1: $0.41
EG2207
Slide Switches DPDT ON-ON 0.2A @ 30VDC
E-Switch
1: $0.72

135098756 151682008 176089619 116582451 121159121 145909568 146259450