Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LCR-U01602DSFDWH
Manufacturer Part #:

LCR-U01602DSF/DWH

Manufacturer:

Description: LCD Character Display Modules & Accessories 16x2 INFOVUE GRAY w/HTR WH LED BCKLT
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 83, Mouser Enhanced Catalog
PDF Page 83, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: STN
Interface: Digital
Background Color: Gray
Operating Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Backlight Type: LED White
Module Size - W x H x T: 122 mm x 44 mm x 13.1 mm
Product: LCD Character Display Modules
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.58
  5: $22.74
  10: $20.40
  50: $19.40
  100: $18.43
  500: $15.97
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
105-0303-001
Test Plugs & Test Jacks TIP PLUG BLACK SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.99
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
5173-0
Test Plugs & Test Jacks PIN TIP PLUG - BLACK
Pomona Electronics
1: $2.99
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.56
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
D2814-42
IC & Component Sockets 14P DR IC SCKT ASSY 2.54MM ...
Harwin
1: $1.52
M7566-05
Headers & Wire Housings JUMPER SOCKET RED
Harwin
1: $0.48
C-51847NFQJ-LW-AAN
LCD Character Display Modules & Accessories White ...
Optrex
1: $27.20
280-CR5-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $0.44
DM330013
Development Boards & Kits - PIC / DSPIC Microstick ...
Microchip Technology
1: $24.99
CU-472
Enclosures, Boxes, & Cases 4.75X3.15X2.17 NAT
Bud Industries
1: $8.90
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
B-24-02
Test Leads STACKING BANANA P
Pomona Electronics
1: $10.66
5173-2
Test Clips PIN TIP PLUG - RED
Pomona Electronics
1: $2.99
BK/AGC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.34
EA EDIP240B-7LWTP
LCD Graphic Display Modules & Accessories Blue/Whi ...
ELECTRONIC ASSEMBLY
1: $198.20
5302-12-0
Test Leads 12" W/GRABBER BLK
Pomona Electronics
1: $8.85

120090863 158236278 137469304 158916986 176089619 151682008 139854399 145909568