Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-S02402DTR
Manufacturer Part #:

LCM-S02402DTR

Manufacturer:

Description: LCD Character Display Modules & Accessories InfoVue Std 24x2 TN, Reflective
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Reflective
Character Count x Line: 24 x 2
Fluid Type: TN
Background Color: Gray
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 50 C
Packaging: Bulk
Backlight Type: None
Module Size - W x H x T: 118 mm x 36 mm x 8.8 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 10
Viewing Area - W x H: 93.5 mm x 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 1
Pricing (USD)
  50: $11.59
  100: $10.94
  200: $10.51
  500: $9.98

To add to a project, please Log In.

151682008 176089619