Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-S02004DSF-1
Manufacturer Part #:

LCM-S02004DSF-1

Manufacturer:

Description: LCD Character Display Modules & Accessories InfoVue Std 20x4 STN, Transf w/bklght
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 20 x 4
Fluid Type: STN
Background Color: Gray
Packaging: Bulk
Backlight Type: LED Yellow/Green
Module Size - W x H x T: 98 mm x 60 mm x 12.7 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 10
Viewing Area - W x H: 77 mm x 26.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.95
  5: $28.37
  10: $26.19
  25: $25.40
  50: $25.03
  100: $23.64
  200: $22.69
  500: $21.54

To add to a project, please Log In.

151682008 176089619