|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LCM-H01602DSFF
Manufacturer Part #:

LCM-H01602DSFF

Manufacturer:

Description:
LCD Character Display Modules & Accessories InfoVue H Tmp 16x2 STN, Transf w/bklght
PDF Data Sheet
 
Share |
Manufacturer: Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: STN
Brand: Lumex
Backlight Type: LED
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 85 mm x 36 mm x 12.7 mm
Factory Pack Quantity: 45
Supply Voltage: 5 V
Viewing Area - W x H: 56.21 mm x 11.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L4940V5 LDO Voltage Regulators 2,292
4DB-P108-06 Barrier Terminal Blocks 970
SN74HC595N Counter Shift Registers 8,473
SN754410NE Motor / Motion / Ignition Controllers & Drivers 1,893
MA40S4R Audio Indicators & Alerts 1,447
FLEX-14-10-15 Magnetic / Reed Switches 4,330
IRF540NPBF MOSFET 5,479
HTB-22I-R Fuse Holder 756
EPS300-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 903
900-00008 AC, DC & Servo Motors 32
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1035
Multiples: 45
Pricing (USD)
  1,035: $8.33

To add to a project, please Log In.

121159121 151682008 116582451 146259450 135098756 176089619