Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-LCD-S401C39TF
Manufacturer Part #:

LCD-S401C39TF

Manufacturer:

Description: LCD Numeric Display Modules .39" 4 Digit TN TRAN
Silverlight Page 82, Mouser Enhanced Catalog
PDF Page 82, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: LCD Numeric Display Modules
RoHS: RoHS Compliant Details
Display Mode: Transflective
Number of Digits: 4
Character Count x Line: 4 x 1
Character Size: 0.39 in
Fluid Type: TN
Background Color: Gray
Operating Supply Voltage: 3 V to 5 V
Module Size - W x H x T: 50.8 mm x 12.7 mm x 6.35 mm
Factory Pack Quantity: 5
Viewing Direction: 6 O'Clock
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 324 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  5: $2.74
  10: $2.46
  50: $2.22
  100: $1.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
MAX232DR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $0.75
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
ICM7211AMIPL+
LCD Drivers Four Digit Display Decoder/Driver
Maxim Integrated
1: $6.78
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
PIC18F2420-I/SO
8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O
Microchip Technology
1: $4.10
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
293D104X9035A2TE3
Tantalum Capacitors - Solid SMD 0.1uF 35volts 10% ...
Vishay/Sprague
1: $0.17
CD4543BM
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.53
UWX1H010MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 1uF ...
Nichicon
1: $0.60
4816P-T02-471LF
Resistor Networks & Arrays 470ohm 2% 16Pin SMT
Bourns
1: $1.12
EL-15-21/BHC-AN1P2/2T
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.27
LCD-S401C39TR
LCD Numeric Display Modules .39" 4 Digit TN REF
Lumex
1: $4.44
CD74HC244M96
Buffers & Line Drivers Tri-St. Octal
Texas Instruments
1: $0.76
260-240-RC
Thick Film Resistors - SMD 1/10WATT 240OHMS
Xicon
5000: $0.00

176089619 151682008