|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
696-GT-NE6H1925T
Manufacturer Part #:

GT-NE6H1925T

Manufacturer:

Description:
Lamps Orange Neon Lamp High Brightness
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: Lumex
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: 6 mm x 19 mm
Color: Orange
Operating Supply Voltage: 115 V
Packaging: Bulk
Life: 20000 Hrs
Luminous Flux: 111 mlm
Operating Supply Current: 1.3 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2A Lamps 10,795
A9A Lamps 8,821
GT-NE4H1125 Lamps 881
A1C Lamps 7,739
B2A Lamps 386
TVX2V330MCD Aluminum Electrolytic Capacitors - Leaded 115
A1D-T Lamps 756
GF540 Lamps 34
Real Time Availability
Stock:
2,711 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.176
100:
$0.155
200:
$0.125
500:
$0.108
$0.093
$0.083

To add to a project, please Log In.

176089619 151682008 146259450 121159121