Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
696-GT-NE4H1125
Manufacturer Part #:

GT-NE4H1125

Manufacturer:

Description: Lamps Std. Brightness Neon Lamp Tin Leads
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lumex
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-4
Color: Clear
Operating Supply Voltage: 115 V
Operating Current: 1.7 mA
Life Hours: 20000 hr
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,731 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.111
  100: $0.098
  200: $0.079
  500: $0.068
  1,000: $0.059
  2,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71H335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.07
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ECQ-E2335KF
Film Capacitors 250DC 3.3uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.67
MAX845ESA+
Power Driver ICs Isolated Transformer Driver for P ...
Maxim Integrated
1: $4.39
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
2ML
Lamps 65VAC .3mA NE-38S
Chicago Miniature
1: $0.80
A1B
Lamps 65VAC .3mA A1B
Chicago Miniature
1: $0.32
B32529C1104K189
Film Capacitors 0.1uF 100V 10% Tape & Reel
EPCOS
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
53200C
Current Transformers 8.00mH 1:200 turns SM Curr Se ...
Murata Power Solutions
1: $1.14
PT10MV10-224A2020
Trimmer Resistors - Through Hole 220Kohms 10mm Rnd ...
Piher
1: $0.46
2035-20-B
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.24

176089619 151682008