Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
10WA355
Manufacturer Part #:

CK2441

Manufacturer:

Description: Rotary Switches RTRY 2POL 6POS SLDR 6.35X17.5MM FLT SHFT
Silverlight Page 1,915, Mouser Enhanced Catalog
PDF Page 1,915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 150 mA
Voltage Rating: 250 V
Index Angle: 30 deg
Contact Style: Shorting
Termination Style: Solder Terminals
Actuator: Shorting
Index Stops: Continuous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
122 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.90
  50: $4.09
  100: $3.71
  500: $3.13
  1,000: $2.89
  2,000: $2.79
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
1509-4
Circuit Board Hardware - PCB TERMINAL
Keystone Electronics
1: $0.65
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
150684J100FC
Film Capacitors 100V .68uF 5%
Cornell Dubilier
1: $0.81
1591DBK
Enclosures, Boxes, & Cases 5.9 x 3.2 x 1.8 Black
Hammond Manufacturing
1: $7.65
1N4735A,133
Zener Diodes Diode Zener Single 6.2V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
RC20GF474J
Carbon Composition Resistors 470K OHM 5%
IRC
1: $0.35
M74HCT14B1R
Inverters Hex Schmitt Inverter
STMicroelectronics
1: $0.49
46
Circuit Board Hardware - PCB EYELET 1/8 X.187
Keystone Electronics
1: $0.12
R9-104L-12-GD
LED Panel Mount Indicators Green Diffused 2.0 Volt
Shin Chin
1: $1.94
561-K6.375
Standoffs & Spacers .375 STD SPACER
Eagle Plastic Devices
1: $0.20
273-750-RC
Metal Film Resistors - Through Hole 750ohms 1% 50P ...
Xicon
1: $0.14
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
273-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.14
273-7.5K-RC
Metal Film Resistors - Through Hole 7.5Kohms 1% 50 ...
Xicon
1: $0.14
CK2818
Rotary Switches RTRY 3POL 4POS SLDR 6.35X17.5MM FL ...
Lorlin
1: $4.90
IRFPE50PBF
MOSFET N-Chan 800V 7.8 Amp
Vishay/Siliconix
1: $3.62

171030384