Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
105-13572
Manufacturer Part #:

CK1590

Manufacturer:

Description: Rotary Switches ROTARY 2 POL 6 POS 6.35X17.5MM RND SHFT
Silverlight Page 1,915, Mouser Enhanced Catalog
PDF Page 1,915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 150 mA, 350 mA
Voltage Rating: 250 V
Index Angle: 30 deg
Contact Style: Shorting
Termination Style: Solder Terminals
Contact Plating: Silver
Actuator: Shorting
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 150 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.90
  50: $4.09
  100: $3.71
  500: $3.13
  1,000: $2.89
  2,000: $2.79
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
PT10LV10-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd ...
Piher
1: $0.46
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
T351A225K016AT
Tantalum Capacitors - Solid Leaded 16volts 2.2uF 1 ...
Kemet
1: $0.40
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
RV16AF-10-15R1-B50K
Potentiometers Linear B50K Solder Lugs
Alpha (Taiwan)
1: $1.38
RV16AF-10-15R1-B1M
Potentiometers Linear B1M
Alpha (Taiwan)
1: $1.38
CK1589
Rotary Switches ROTARY 1 POL 12 POS 6.35X17.5MM RN ...
Lorlin
1: $4.90
108-1MS1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $1.90
481-0687
Plastic Hardware INTERNAL 7MM 1 = 1 PIECE
1: $0.64
NJM13600D
Operational Amplifiers - Op Amps Dual
NJR
1: $0.63

171030384 167387259