|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
10WA166
Manufacturer Part #:

CK1452

Manufacturer:

Description:
Rotary Switches ROT 3POL 2-4POS SOL
Mouser Online Catalog Page 1,934, Mouser Online Catalog
PDF Page 1,934, PDF Catalog Page
CK1452 Datasheet CK1452 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 4 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 3 Pole
Current Rating: 150 mA
Voltage Rating: 250 VAC/DC
Index Angle: 30 deg
Contact Style: Non-Shorting
Termination Style: Terminal
Packaging: Bulk
Brand: Lorlin
Actuator: Non-Shorting
Voltage Rating DC: 250 VDC
Voltage Rating AC: 250 V
Index Stops: Continuous
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE5532P Operational Amplifiers - Op Amps 9,356
NC3FD-L-1 XLR Connectors 859
NC3MD-L-1 XLR Connectors 693
UVR1J102MHD Aluminum Electrolytic Capacitors - Leaded 3,949
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,954
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 986
4304H1 Standard LEDs - Through Hole 3,470
4304H5 Standard LEDs - Through Hole 1,077
PJ-065A DC Power Connectors 1,597
1N5348BG Zener Diodes 5,769
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.97
50:
$4.15
100:
$3.77
500:
$3.18
$2.93
$2.83

To add to a project, please Log In.

189371948 133639882 162913321 165583196 167387259 171030384