Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
10WA344
Manufacturer Part #:

CK1054

Manufacturer:

Description: Rotary Switches RTRY 1POL 12POS PCB 6.35X38MM FLAT SHAFT
Silverlight Page 1,915, Mouser Enhanced Catalog
PDF Page 1,915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 12
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 150 mA
Voltage Rating: 250 V
Index Angle: 30 deg
Contact Style: Shorting
Termination Style: PC Terminals
Actuator: Shorting
Index Stops: Continuous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,339 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.92
  50: $4.11
  100: $3.73
  500: $3.15
  1,000: $2.91
  2,000: $2.81
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX667CSA+
Low Dropout Regulators - LDO 5V Programmable Volta ...
Maxim Integrated
1: $6.13
DA18-120US-M
Plug-In AC Adapters 12V OUTPUT 18W US AC 2 PRONG P ...
Emerson / Astec Power
1: $17.04
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $2.74
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
108-1MD1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
3386P-1-474LF
Trimmer Resistors - Through Hole 3/8" 470Kohms 10% ...
Bourns
1: $1.30
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
108-1MS1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
SRR1210-331M
Fixed Inductors 330uH
Bourns
1: $1.07
J109
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.38
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
OY273KE
Ceramic Composition Resistors 2watt 27K 10%
Ohmite
1: $1.25
MBRF2545CTG
Schottky Diodes & Rectifiers REC FP 25A 45V SHTKY
ON Semiconductor
1: $1.24
CK1055
Rotary Switches RTRY 2POL 6 POS PCB 6.35X38MM FLAT ...
Lorlin
1: $4.92
450-4747
Knobs & Dials SOFT TCH SH BK/WH
Eagle Plastic Devices
1: $0.49

171030384