Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
10WA325
Manufacturer Part #:

CK1035

Manufacturer:

Description: Rotary Switches RTRY 2POL 6POS SLDR 6.35X38MM FLAT SHAFT
Silverlight Page 1,915, Mouser Enhanced Catalog
PDF Page 1,915, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 6
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 150 mA
Voltage Rating: 250 V
Index Angle: 30 deg
Contact Style: Shorting
Termination Style: Solder Terminals
Mounting Type: Through Hole
Actuator: Shorting
Index Stops: Continuous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
169 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.92
  50: $4.11
  100: $3.73
  500: $3.15
  1,000: $2.91
  2,000: $2.81
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
7101MDZQE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $4.97
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
2N3906BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.08
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
3306P-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single ...
Bourns
1: $0.71
UES1H100MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
UVZ1C101MDD1TA
Aluminum Electrolytic Capacitors - Leaded 100uF 16 ...
Nichicon
1: $0.15
UES1H4R7MEM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.66
2N5210BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
1590DD
Enclosures, Boxes, & Cases 7.4 x 4.7 x 1.3
Hammond Manufacturing
1: $15.05
140-500S5-101K-RC
Ceramic Disc Capacitors 500V 100pF SL 10% Tol
Xicon
1: $0.13
TLHR4400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.55
UES1H010MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26
1N4738A
Zener Diodes 8.2V 1W Zener Diode
Fairchild Semiconductor
1: $0.10
CFS1/4CT52R681J
Carbon Film Resistors - Through Hole 680 OHM 5% 1/ ...
KOA Speer
1: $0.15
DSF050J333
Film Capacitors .033UF 50V
Cornell Dubilier
1: $0.24
RV16AF-10-15S1-A1M
Potentiometers Audio Screwdrivr 1M Solder Lugs
Alpha (Taiwan)
1: $1.50
UES1H2R2MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.32
SSH-LX3050
LED Mounting Hardware 3mm LED Panel Holder
Lumex
1: $0.12

171030384