Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
10SM132
Manufacturer Part #:

CK1032

Manufacturer:

Description: Rotary Switches 4POL 3POS SOLDER
Silverlight Page 1,915, Mouser Enhanced Catalog
PDF Page 1,915, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Lorlin
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 2 to 3
Number of Decks: 1
Number of Poles per Deck: 4
Current Rating: 150 mA, 350 mA
Voltage Rating: 300 V
Index Angle: 30 deg
Contact Style: Non Shorting
Termination Style: Solder Terminals
Mounting Type: Through Hole
Factory Pack Quantity: 50
Voltage Rating AC: 250 V
Voltage Rating DC: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
207 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.92
  50: $4.11
  100: $3.73
  500: $3.15
  1,000: $2.91
  2,000: $2.81
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
5-1634504-1
RF Connectors BH Skt 50Ohm Nickel Gold
TE Connectivity / AMP
1: $4.17
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
TAP685K035SCS
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10%
AVX
1: $0.65
L78S12CV
Linear Regulators - Standard 12V 2.0A Positive
STMicroelectronics
1: $0.78
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.66
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
UPM2A6R8MED
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.30
1N914ATR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
MKP2D023301B00JSSD
Film Capacitors 100V .033uF 5%
WIMA
1: $0.64
MKP2D031501H00KC00
Film Capacitors 100V .15uF 10%
WIMA
1: $1.03
CK1030
Rotary Switches 2POL 6POS SOLDER
Lorlin
1: $4.92

171030384