|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-V5.5MLA020147NR
Manufacturer Part #:

V5.5MLA020147NR

Manufacturer:

Description:
Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.5 VDC
Clamping Voltage: 26 V
Peak Surge Current: 1 A
Capacitance: 47 pF
Operating Temperature Range: - 40 C to + 85 C
Series: 0201 MLA
Packaging: Reel
Brand: Littelfuse
Case Code - in: 0201
Case Code - mm: 0603
Height: 0.35 mm
Length: 0.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 15000
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.328
100:
$0.154
$0.119
$0.099
$0.089
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.08
$0.072
$0.069
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182700601 176434294 135350303 156058099 161858062