Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-TMOV34S271EP
Manufacturer Part #:

TMOV34S271EP

Manufacturer:

Description: Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 369 V
Voltage Rating AC: 275 V
Clamping Voltage: 730 V
Diameter: 34 mm
Peak Surge Current: 40 kA
Capacitance: 4500 pF
Operating Temperature Range: - 55 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 34 mm
Dimensions: 34 mm Dia.
Factory Pack Quantity: 60
Tolerance: 20 %
Varistor Voltage: 473 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 87
Multiples: 1
Pricing (USD)
  87: $18.03
  100: $17.31
  250: $16.33
  500: $15.18
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
2834481
Industrial Relays PR1RSC3LDP24DC/2X21 8A 24V DC DP ...
Phoenix Contact
1: $19.33
TPSB476K010R0650
Tantalum Capacitors - Solid SMD 47uF 10V 10% L ESR
AVX
1: $1.13
1714984
Fixed Terminal Blocks 3P 9.52mm 90DEG
Phoenix Contact
1: $2.00
10226-55G3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $3.48
T83-A90X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.04
09732966801
DIN 41612 Connectors 96P 2A FEMALE R/A
HARTING
1: $4.80
IRFP450APBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.92
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
2C1072
DC Power Connectors JACK COVER
Switchcraft
1: $8.44
OA172SAP-11-1TBXC
Fans Fan 172x51 115VAC Ball Term 300cfm
Orion Fans
1: $45.36
G172-10HA
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $2.24
V25S150P
Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM
Littelfuse
1: $2.15
2220HC562KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 ...
AVX
1: $1.92
08053C223KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0 ...
AVX
1: $0.11
AC01000001201JA100
Wirewound Resistors - Through Hole 1watt 1.2Kohms ...
Vishay/Draloric
1: $0.41
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
HSP-1
Thermal Interface Products Accessory Non-adhesv th ...
Crydom
1: $0.99
606-2415-130F
LED Panel Mount Indicators RED/GREEN DIFFUSED 12 V ...
Dialight
1: $5.93
CGT4U
DIN Rail Terminal Blocks Gnd blck 25A 600V Spring ...
Altech
1: $2.97


This product is also available in:
173560962 113473586 198864698 128518981 174358943